Ohmite HS100 2R5 F

Fixed Resistor, Wire Wound, 100W, 2.5ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 2R5 F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor;Wirewound;2.5 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 25ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 2.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 2.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 3W, 2.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 2R5 F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 2.5ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
RES, 2R5, 1%, 100W, WIREWOUND; Available until stocks are exhausted
ARCOL - HS100 2R5F - RESISTOR, WIREWOUND, 2R5, 1%, SOLDER LUG
1% ¡À100ppm/¡æ 2.5¦¸ 100W 65.2mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 2.5 Ohms 1%
HS100 2R5 F, OHMITE MANUFACTURING
RES, 2R5, 1%, 100W, WIREWOUND;
Res, 2R5, 100W, Solder, Wirewound; Resistance:2.5Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 1%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1002R5F
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2.5 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-2R5-F
  • HS1002R5 F
  • HS1002R5F