Ohmite HS25 25R F

Fixed Resistor, Wire Wound, 25W, 25ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 25R F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor;Wirewound;2.5 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 2.7ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 2.7ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 3W, 2.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 2.5 Ohm 1% 3W ±50ppm/C Silicone AXL Bulk
Fixed Resistor, Wire Wound, 1W, 2.5ohm, 1.5811V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 25R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 25ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 2.5¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 25R F, OHMITE MANUFACTURING
25 WATTS AL HOUSED NN25 OHMS 1%
Res, 25R, 25W, Solder, Wirewound; Resistance:25Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2525RF
Resistor Type = Wirewound / Resistance Ohm = 25 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-25R-F
  • HS25-25RF
  • HS2525RF