Ohmite HS100 2R2 J

Res Wirewound 2.2 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 2R2 J.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite92J2R2
Fixed Resistor, Wire Wound, 2.25W, 2.2ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite91J2R2E
Fixed Resistor, Wire Wound, 1.5W, 2.2ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite93J2R2E
Fixed Resistor, Wire Wound, 3.25W, 2.2ohm, 200V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623771-7
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 200V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
PanasonicERX3SJ2R2
Through Hole Metal Film Resistor, ERX Series, 2.2 ohm, 3 W, - 5%, 350 V, Axial Leaded
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityC102R2JL
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 2R2 J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 2.2ohm, 1900V, 5% +/-Tol, Chassis Mount
HS100 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 2.2OHMS +/-5% 100W
5% ¡À100ppm/¡æ 2.2¦¸ 100W 65.2mm*27.3mm*24.1mm
Arcol HS100 2R2 J 100W Aluminium Clad Resistor
Wirewound Resistors - Chassis Mount
HS100 2R2 J, OHMITE MANUFACTURING
ALUMIN HOUSE 100 W 2.2 OHMS 5%
Res, 2R2, 100W, Solder, Wirewound; Resistance:2.2Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C |Ohmite HS1002R2J
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2.2 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-2R2-J
  • HS1002R2J