Descriptions of Ohmite HS100 22R J provided by its distributors.
Res Wirewound 22 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 22ohm, 1900V, 5% +/-Tol, Chassis Mount
HS100 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 22OHMS +/-5% 100W
RES, 22R, 5%, 100W, WIREWOUND; Available until stocks are exhausted
Arcol HS100 22R J 100W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 22¦¸ 100W 65.2mm*47.5mm*24.1mm
RES WIREWOUND 22 OHM 100W 5% CHASSIS MNT
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 22 Ohms 5%
HS100 22R J, OHMITE MANUFACTURING
RES, 22R, 5%, 100W, WIREWOUND;
Res, 22R, 100W, Solder, Wirewound; Resistance:22Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS10022RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 22 / Tolerance (±) % = 5 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount