Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1422RJL

Fixed Resistor, Wire Wound, 14W, 22ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1422RJL.

Inventory History

3 month trend:
+15.81%

CAD Models

Download TE Connectivity C1422RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC1022RJL
Fixed Resistor, Wire Wound, 10W, 22ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
TE ConnectivityROX2SJ22R
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC1022RJL
Fixed Resistor, Wire Wound, 10W, 22ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J22R
Res Carbon Composition 22 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 10W, 22ohm, 14.8324V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1422RJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 22ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 22Ohm ±90ppm/C
C14 SERIES AXIAL WIREWOUND RESISTOR 22OHMS +/-5% 14W +/-90PPM/DEGC
Through-Hole Resistors, Power Resistor, 53.3 x 8.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 22 Ω, CGS C
Res, 22R, 5%, 14W, Axial, Wirewound; Resistance:22Ohm; Product Range:C Series; Power Rating:14W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:650V; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity C1422RJL.
Special Order: C14 22R 5% (LOOSE) Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 22 Ω Wire Wound Power Resistor 5 % | Part Number: C1422RJL | Internal Number: 1623774-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623774-4
  • C1422RJL.
  • C1422RJL..