Ohmite HS100 220R F

Fixed Resistor, Wire Wound, 100W, 220ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 8.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 220R F.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+147%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 220ohm, 14.8324V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 220Ohm 5W
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 220R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 220ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 220 Ohm 1% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Arcol HS100 220R F 220R 1% 100W Aluminium Clad Resistor
1% ¡À100ppm/¡æ 220¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 220 Ohms 1%
HS100 220R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 220R, 1%, SOLDERLUG; Resistance:220ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; TemperatureRoHS Compliant: Yes
Resistor Type = Wirewound / Resistance Ohm = 220 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 88 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-220R-F
  • HS100220R F
  • HS100220RF