Ohmite HS100 20R F

Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 1% +/-Tol, Chassis Mount
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 20R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Newark

Inventory History

3 month trend:
-0.60%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor;Wirewound;20 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 20 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 20ohm, 1400V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

Descriptions

Descriptions of Ohmite HS100 20R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 1% +/-Tol, Chassis Mount
1% ¡À100ppm/¡æ 20¦¸ 100W 65.2mm*47.5mm*24.1mm
Arcol , HS100, 100W, 20¦¸, ¡À1
100 Watts Al Housed 20 Ohms 1%
HS100 20R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 20R, 1%, SOLDER LUG; Resistance:20ohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature RoHS Compliant: Yes
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 20 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-20R-F
  • HS10020R F
  • HS10020RF