TE Connectivity C142R2JL

Fixed Resistor, Wire Wound, 14W, 2.2ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 1.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C142R2JL.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.36%

CAD Models

Download TE Connectivity C142R2JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC102R2JL
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2R2
Fixed Resistor, Metal Oxide Film, 3W, 2.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 2.2Ohm ±200ppm/C
TE ConnectivityER742R2JT
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2.2ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2.2ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J2R2
Fixed Resistor, Thin Film, 0.33W, 2.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C142R2JL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 2.2ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 2.2OHMS +/-5% 14W +/-90PPM/DEGC
RES, 2R2, 5%, 14W, AXIAL, WIREWOUND; Resistance: 2.2ohm; Product Range: C Series; Power Rating: 14W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 650V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C14 2R2 5% (LOOSE) Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: C142R2JL | Internal Number: 2-1623774-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-7