Ohmite HS10 220R J

Fixed Resistor, Wire Wound, 5.5W, 220ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
$ 2.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 220R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+409%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NFR25H0 Series 0.5 W 220 Ohm ±5 % ±100 ppm/°K Axial Fusible Metal Film Resistor
RESISTOR;METAL FILM;RES 220 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;TAPE & REEL
Yageo GroupFMP100JR-52-220R
Ultra Miniature Style Metal Film Resistor 220Ohm 1W 5% Axial T/R
TE Connectivity / AMP2-1623748-8
Fixed Resistor, Wire Wound, 11W, 220ohm, 500V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityEP7W220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J220E
Fixed Resistor, Wire Wound, 10W, 220ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC14220RJL
Fixed Resistor, Wire Wound, 14W, 220ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC10220RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 220Ohm 10W
TE ConnectivityC10220RJL
C CGS FIXED RESISTOR Axial Through Hole Resistor ±5% ±90ppm/C 220Ohm 10W
Fixed Resistor, Wire Wound, 7W, 220ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS10 220R J provided by its distributors.

Fixed Resistor, Wire Wound, 5.5W, 220ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, 6365
5% ¡À100ppm/¡æ 220¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS10 AL HOUSE WIREWOUNDRESISTOR,220R 10W
HS10 220R J, OHMITE MANUFACTURING
Res, 220R, 10W, Solder, Wirewound; Resistance:220Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:16.5Mmrohs Compliant: Yes |Ohmite HS10220RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 220 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-220R-J
  • HS10-220RJ
  • HS10220RJ