Ohmite HS10 150R J

Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 150R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+258%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 150Ohm ±100ppm/C
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 150Ohm ±100ppm/C
OhmiteB12J150E
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J150E
Ohmite20J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP7W150RJ
Fixed Resistor, Wire Wound, 7W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite30J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 1000V, 5% +/-Tol, Through Hole Mount
Res Wirewound 150 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7W, 150ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
TE ConnectivityC14150RJL
Fixed Resistor, Wire Wound, 14W, 150ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 9W, 150ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS10 150R J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
HS10 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 150OHMS +/-5% 10W
5% ¡À100ppm/¡æ 150¦¸ 10W 15.9mm*8.5mm*8.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
10 Watts Al Housed 150 Ohms 5%
HS10 150R J, OHMITE MANUFACTURING
Res, 150R, 10W, Solder, Wirewound; Resistance:150Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:16.5Mmrohs Compliant: Yes |Arcol HS10150RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 150 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-150R-J
  • HS10-150RJ
  • HS10150RJ