Ohmite B12J150E

Resistor; Wirewound; Res 150 Ohms; Pwr-Rtg 12 W; Tol 5%; Axial; Vitreous Enamel | Ohmite B12J150E
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J150E.

Newark

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-98.63%

CAD Models

Download Ohmite B12J150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteB12J150
Res Wirewound 150 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-8
Fixed Resistor, Wire Wound, 9W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB20J150E
Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J150E
Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J150E provided by its distributors.

Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J150E
Fixed Resistor, Wire Wound, 12W, 150ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
150Ω ±5% 12W ±260ppm/°C Through-Hole, D7.9xL44.4mm, Wire Mount, 44.45mm L
RESISTOR WIREWOUND, 150OHM, 12W, 5%; Res; RESISTOR WIREWOUND, 150OHM, 12W, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:12W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:200; Trade Name, Capacitor:BROWN DEVIL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV