Aptiv 15449028

Delphi GT 150 2 Way Sealed Female Pull-to-Seat Replacement Connector
$ 0.989

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 15449028.

IHS

Datasheet1 page0 years ago

Electro Sonic

Inventory History

3 month trend:
+122%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd
TE Connectivity174355-7
Connector Accessories RCP 2 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity1-1924067-5
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural

Descriptions

Descriptions of Aptiv 15449028 provided by its distributors.

Delphi GT 150 2 Way Sealed Female Pull-to-Seat Replacement Connector
Conn Housing RCP 2 POS Crimp ST Cable Mount Black
Automotive Connectors 2 Way F GT 150 Sealed
ASM CONN 2 F GT 150 MULTI SLDY
Housing Conn, Rcpt, 2Pos, Black; Product Range:Gt 150 Series; Gender:Receptacle; No. Of Positions:2Ways; For Use With:Aptiv Gt 150 Series 15326266 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rating:-; Current Rohs Compliant: Yes |Aptiv/delphi 15449028

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST