Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1924067-5

1 4mm 2pin wire mounting,free hanging,Through hole mounting 15mm(Length)*15.8mm(height)

$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1924067-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

X-ON

Inventory History

3 month trend:
-2.16%

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity174355-7
Connector Accessories RCP 2 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
TE Connectivity1-1418639-5
Conn Housing RCP 2 POS 2.54mmCrimp STCable Mount Black Box

Descriptions

Descriptions of TE Connectivity 1-1924067-5 provided by its distributors.

1 4mm 2pin wire mounting,free hanging,Through hole mounting 15mm(Length)*15.8mm(height)
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural
Automotive Connectors 2P Sld 1.2mm Clean Body Mcon Key A Cpa
2POS, MCON 1.2 CB REC 2p TL SEALED
AUTOMOTIVE CONNECTOR HOUSINGS COMPONENTS;
1-1924067-5, TE CONNECTIVITY/AMP BRAND
Housing for Female Terminals, Wire-to-Board / Wire-to-Wire, 2 Position, .157 in [4 mm] Centerline, Sealable, Natural, Wire & Cable, Signal
2POS, MCON 1.2 CB REC 2p TL SEALED Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .047 in Mating Tab Width: 1.2 mm 48V Ready 1.2Mm Sealed Connector | 48 V Housing for Female Terminals | Part Number: 1-1924067-5 | Internal Number: 1-1924067-5 | .047" | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty