Aptiv 12191067

Lock Secondary TPA MIC/P BLK
$ 0.314

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12191067.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
+31.62%

Supply Chain

Introduction Date2019-01-29

Related Parts

Delphi GT 150/280 16 Way Purple TPA
Lock Secondary TPA Gt PPL
LOCK SECONDARY TPA M/P 12 GRA LT
Connector Accessory, 0.055in Min Cable Dia, 0.085in Max Cable Dia, Contact, Copper Alloy
Automotive Conn 2.8MM FEM TERM SN PLTD 3-5MM WIRE
Molex 64323-1219 Automotive Connectors, Female, Terminal W/Au Sn Plated 1-2mm, Wire

Descriptions

Descriptions of Aptiv 12191067 provided by its distributors.

Lock Secondary TPA MIC/P BLK
RETAINER MIC100W 16W
Connector Accessory
16 Way Black Tpa
TPA MIC/P 100 LOCK

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST