Molex 64324-1049

Connector Accessory, 0.055in Min Cable Dia, 0.085in Max Cable Dia, Contact, Copper Alloy
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64324-1049.

IHS

Datasheet2 pages7 years ago

Molex

TME

Newark

Inventory History

3 month trend:
+34.90%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-05-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Accessory, 0.134in Min Cable Dia, 0.157in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.083in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
Lock Secondary TPA Mic/P 20 GRA LT
Lock Secondary TPA Mic/P 20 BLU
TE Connectivity1123343-2
TE Connectivity Gold plated crimping terminal Female terminal, 025series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of Molex 64324-1049 provided by its distributors.

Connector Accessory, 0.055in Min Cable Dia, 0.085in Max Cable Dia, Contact, Copper Alloy
Connector Power Crimping 1.016μm tin 18-20 AWG push-in 21.2mm(Length)*800μm(width)
Terminal, Socket, Automotive, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight, CMC
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range: CMC CP 64324 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex CMC 64318, 6432

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 064324-1049
  • 0643241049
  • 643241049
  • 643241049.