Housing, Rcpt, 6Pos, 14A, Black; Product Range:Metri-Pack 150.2 Series; Gender:Receptacle; No. Of Positions:6Ways; For Use With:Aptiv Metri-Pack 150.2 Series 12124075 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12162210