Aptiv 12052848

Conn Housing RCP 6 POS Crimp ST Cable Mount Black Automotive
$ 0.806

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12052848.

IHS

Datasheet1 page22 years ago

Electro Sonic

Inventory History

3 month trend:
+58.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

Molex 98786-1011 2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Dual Row, Black
TE Connectivity965413-1
Automotive Connectors; 965413-1; TE CONNECTIVITY; Black; 6; Yes; 10.9982 mm
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsAT04-6P-SR01BLK
6-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
Weather Pack Female Tower Connector 6 Contact # 12015799

Descriptions

Descriptions of Aptiv 12052848 provided by its distributors.

Conn Housing RCP 6 POS Crimp ST Cable Mount Black Automotive
Housing, Rcpt, 6Pos, 14A, Black; Product Range:Metri-Pack 150 Series; Gender:Receptacle; No. Of Positions:6Ways; For Use With:Aptiv Metri-Pack 150 Series 12048074 Socket Contact; Connector Body Material:-; Ip Rating:-; Voltage Rohs Compliant: Yes |Aptiv/delphi 12052848
Lockable = Yes / Gender = Receptacle / Housing Material = Polyamide 6.6 / Poles = 6 / Housing Colour = Black / A mm = 29 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Packaging = Bulk

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST