Aptiv 12052641

Conn Housing RCP 2 POS Crimp ST Cable Mount Black Automotive
$ 0.517

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12052641.

IHS

Datasheet1 page22 years ago

Electro Sonic

Inventory History

3 month trend:
+47.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity1-1924067-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Automotive
TE Connectivity1-1418639-5
Conn Housing RCP 2 POS 2.54mmCrimp STCable Mount Black Box
TAXI ASM CONN W/P TWR SLD Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Automotive

Descriptions

Descriptions of Aptiv 12052641 provided by its distributors.

Conn Housing RCP 2 POS Crimp ST Cable Mount Black Automotive
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
Metri-Pack 2 Contact Connector Female #12052641 150 series body
Automotive connectors; APTIV; 12052641; Female; Crimp; 14 A; 2
Delphi Metri-Pack 150 2 Way Black Sealed Female Connector
Automotive Connectors 2 Way F M/P 150 Sealed
Connector |Aptiv/delphi 12052641
HOUSING, RCPT, 2POS, 14A, BLACK; Product Range: Metri-Pack 150 Series; Gender: Receptacle; No. of Positions: 2Ways; For Use With: Aptiv Metri-Pack 150 Series 12048074 Socket Contact; Connector Body Material: -; IP Rating: -; Voltage Rating: -; Current Rating: 14A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST