Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aptiv 12015792

Delphi Automotive Connector Receptacle, Weather-Pack Series, 2 Pos, 20A, Wire Mount
$ 0.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12015792.

IHS

Datasheet1 page20 years ago

Electro Sonic

TME

Garrett

Inventory History

3 month trend:
-6.31%

CAD Models

Download Aptiv 12015792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-01

Related Parts

MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Delphi Automotive connector female seat, Metri-Pack 150series, 2road, 14A, Wire installation
Automotive Connectors 1P F Blk Connector 150 Series 14 Amps |Aptiv/delphi 12047682
2 Way Female Metri-Pack 150.2 Pull To Seat Black Connector See 31089 No Male
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd

Descriptions

Descriptions of Aptiv 12015792 provided by its distributors.

Delphi Automotive Connector Receptacle, Weather-Pack Series, 2 Pos, 20A, Wire Mount
TAXI ASM CONN W/P TWR SLD Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
HOUSING, RCPT, 2POS, 20A, BLACK; Product Range: Weather Pack Tower Series; Gender: Receptacle; No. of Positions: 2Ways; For Use With: Aptiv Weather Pack Series 12089188 Socket Contact; Connector Body Material: -; IP Rating: -;
Lockable = Yes / Gender = Receptacle / Housing Material = Polyamide 6.6 / Poles = 2 / Housing Colour = Black / A mm = 21.5 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Packaging = Bulk
The Aptiv 12015792 is a sealed 2-way female Weather-Pack connector body designed for reliable wire-to-wire connections in harsh automotive environments. Supporting up to 20A, it uses crimp terminals and accommodates wire sizes from 2212 Ga. depending on terminal selection. Constructed from durable nylon with a locking design, it provides moisture- and contamination-resistant performance from -40C to 125C.

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST