API Delevan SPD74-223M

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan SPD74-223M.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.595
Stock
1
35,531
Authorized Distributors
0
3
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-03-31

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 1KHz 19Q-Factor Ferrite 2.4A 0.095Ohm DCR T/R
Wurth Elektronik7447779122
Power Choke Shielded Wirewound 22uH 20% 1KHz Ferrite 1.41A 0.11Ohm DCR T/R
API DelevanSPD74R-223M
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2A 0.11Ohm DCR T/R
Wurth Elektronik744777122
WE-PD SMT Shielded Power Inductor
Inductor Power Shielded Wirewound 22uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.062Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 15% 1KHz 42Q-Factor Ferrite 1.4A 0.1Ohm DCR T/R

Descriptions

Descriptions of API Delevan SPD74-223M provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
FIXED IND 22UH 2A 110 MOHM SMD
22 UH 20% .11 OH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPD74223M