API Delevan SP1812-224K

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan SP1812-224K.

IHS

Datasheet1 page0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.965
Stock
1,817
2,102
Authorized Distributors
0
2
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
164 mA
164 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
7.5 Ω
7.5 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of API Delevan SP1812-224K provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 220UH 164MA 7.5OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1812-224K 650 TR
  • SP1812-224K650TR