API Delevan SDS680R-683M

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 3.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan SDS680R-683M.

IHS

Datasheet1 page0 years ago

Factory Futures

Inventory History

3 month trend:
-0.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz 40Q-Factor Ferrite 0.4A 0.29Ohm DCR T/R
68µH Shielded Wirewound Inductor 400mA 290mOhm Max Nonstandard
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 11Q-Factor Ferrite 0.5A 1.128Ohm DCR 1515 T/R
TAIYO YUDENNR6012T680ME
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.62Ohm DCR 2424 T/R
TAIYO YUDENNRS6012T680MMGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.392Ohm DCR 2424 T/R
Wurth Elektronik74404041680
Power Inductor, Aec-Q200, 68Uh, 0.45A Rohs Compliant: Yes |Würth Elektronik 74404041680

Descriptions

Descriptions of API Delevan SDS680R-683M provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 68UH 400MA 0.29OHM SMD
SDS680R Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 68muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS680R683M