TAIYO YUDEN NRS6012T680MMGJ

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.392Ohm DCR 2424 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6012T680MMGJ.

Newark

Datasheet3 pages4 years ago
Datasheet22 pages12 years ago

Farnell

Taiyo Yuden SCT

LKR

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN NRS6012T680MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 11Q-Factor Ferrite 0.5A 1.128Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T680MDGJ
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 T/R
TAIYO YUDENNR4018T680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.32A 1.2Ohm DCR 1515 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
TAIYO YUDENNR6012T680ME
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.62Ohm DCR 2424 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of TAIYO YUDEN NRS6012T680MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.41A 1.392Ohm DCR 2424 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
LLXND6060MKT680MMG,100KHz 3MHz 440mA 410mA 68¦ÌH 1.392¦¸ ¡À20% 2424 , 6mm*6mm*1.2mm
SMD Power Inductors (NR series), 0.41A, 68 uH, ± 20 %, NRS6012, RoHS
Taiyo Yuden SCT
FIXED IND 68UH 410MA 1.392OHM SM
INDUCTOR, SHIELDED, 68UH, 440MA, SMD
NR S Type Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 68muH
Inductor, Shielded, 68Uh, 440Ma, Smd; Rango De Producto:Serie Nrs; Inductancia:68Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:1.16Ohm; Corriente Rms (Irms):410Ma; Bobina, Tipo:Smd |Taiyo Yuden NRS6012T 680MMGJ

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6012T 680MMGJ