API Delevan S1210R-472J

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210R-472J.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.06
$ 2.017
Stock
4,101
3,298
Authorized Distributors
0
2
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
402 mA
402 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
40
40
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-472J
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API DelevanS1210-472J
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
API Delevan1812-472J
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008

Descriptions

Descriptions of API Delevan S1210R-472J provided by its distributors.

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 4.7UH 402MA 1 OHM SMD
S1210R 1210 (3225Metric) 0.138Lx0.105W 3.51mmx2.66mm 4.7muH
Surface Mount Shielded Inductor 4.7uH 5%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1210R-472J 2000 TR
  • S1210R-472J2000TR
  • S1210R472J