API Delevan S1210-391K

General Purpose Inductor, 0.39uH, 10%, 1 Element, Iron-Core, SMD, 1210
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-391K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.095
$ 2.057
Stock
1,854
37,746
Authorized Distributors
0
4
Inductance
390 nH
390 nH
Tolerance
10 %
10 %
Current Rating
692 mA
692 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-391K
INDUCTOR, RF, IND 0.39UH, TOL+/-10%,CUR 692MA, SMT, CASE 1210,DCR 0.4 OHMS, SRF 230MHZ
API DelevanS1008R-391K
Inductor RF Shielded Wirewound 0.39uH 10% 25MHz 40Q-Factor Ferrite 0.84A 0.16Oh
API Delevan1025R-10K
INDUCTOR, RF, IND 0.39UH, TOL +/-10%, CUR 710MA, AXIAL, DCR 0.3 OHMS, SRF 365MHZ
Ind RF Choke Shielded/Molded 390nH 10% 25MHz 44Q-Factor Ferrite 670mA AXL Bag
Ind RF Choke 390nH 10% 25MHz 30Q-Factor Phenolic 640mA AXL Bag
Bourns9230-10
General Purpose Inductor, 0.39uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of API Delevan S1210-391K provided by its distributors.

General Purpose Inductor, 0.39uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 390NH 692MA 400MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI