API Delevan S1210-223K

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan S1210-223K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.055
$ 2.117
Stock
12,832
7,867
Authorized Distributors
2
3
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
232 mA
232 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
40
40
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanS1210R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1812R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-223K
S1812 Series 22 uH ±10 % 2.6 Ohm SMT Shielded Ferrite Core RF Inductor
Ind RF Choke Shielded/Molded 22uH 10% 2.5MHz 45Q-Factor Ferrite 290mA AXL Bag
Inductor Power Shielded Wirewound 22uH 10% 2.52MHz 10Q-Factor 170mA 460mOhm DCR 1812 T/R

Descriptions

Descriptions of API Delevan S1210-223K provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 22UH 232MA 3 OHM SMD
.70 NH +-.05NH 01005

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1210-223K TR 500