API Delevan P1812-473K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 1.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan P1812-473K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.968
$ 1.928
Stock
2,120
6,783
Authorized Distributors
1
5
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
260 mA
260 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.064 Ω
2.064 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanP1812R-473K
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 260mA 2.064Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
TAIYO YUDENBRC2518T470K
Inductor Power Chip Wirewound 47uH 10% 1MHz Ferrite 0.3A 1.885Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.28A 1.1Ohm DCR 1812 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 100KHz 0.28A 1.37Ohm DCR 1812 T/R
TAIYO YUDENCBC3225T470KRV
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.32A 0.871Ohm DCR 1210 Automotive T/R

Descriptions

Descriptions of API Delevan P1812-473K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 47UH 260MA 2.064OHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI