API Delevan M39010/09-A150KR

Fixed Ind 15UH 150MA 2.8 Ohm Th
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan M39010/09-A150KR.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 15.05
$ 1.41
Stock
24
4,955
Authorized Distributors
1
5
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
-
157 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.8 Ω
2.8 Ω
Q Factor
40
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of API Delevan M39010/09-A150KR provided by its distributors.

FIXED IND 15UH 150MA 2.8 OHM TH
General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core
15 UH 10% LEADED EREL INDUCT

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39010/09A150KR