API Delevan ER1025-18KS

General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core
$ 6.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan ER1025-18KS.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.359
$ 1.378
Stock
200
2,975
Authorized Distributors
2
4
Inductance
820 nH
820 nH
Tolerance
10 %
10 %
Current Rating
-
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
28
28
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of API Delevan ER1025-18KS provided by its distributors.

General Purpose Inductor, 0.82uH, 10%, 1 Element, Phenolic-Core
FIXED IND 820NH 415MA 850MOHM TH
GENERAL PURPOSE INDUCTOR Non-RoHS Compliant Active WIRE fixed air core inductor -55C~125C 250MHz 850mOhm Max 820nH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER1025-18KS-250 TR
  • ER1025-18KS-250TR