API Delevan ER1025-16KS

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
$ 7.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan ER1025-16KS.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.463
$ 1.393
Stock
1,593
4,935
Authorized Distributors
1
4
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
-
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
28
28
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of API Delevan ER1025-16KS provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Phenolic-Core
FIXED IND 680NH 495MA 600MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER1025-16KS-250 TR
  • ER1025-16KS-250TR