API Delevan ER1025-06KS

General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core
$ 4.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan ER1025-06KS.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.866
$ 1.445
Stock
4,159
2,911
Authorized Distributors
2
4
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
-
975 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
33
33
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of API Delevan ER1025-06KS provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core
GENERAL PURPOSE INDUCTOR Non-RoHS Compliant Active WIRE Fixed Inductor -55C~125C 430MHz 160mOhm Max 270nH
FIXED IND 270NH 960MA 160MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER1025-06KS-250 TR
  • ER1025-06KS-250TR