API Delevan 4922-561L

General Purpose Inductor, 0.56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 2.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-561L.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.717
$ 2.41
Stock
2,276
4,070
Authorized Distributors
1
2
Inductance
560 nH
560 nH
Tolerance
15 %
15 %
Current Rating
5.8 A
5.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10.5 mΩ
10.5 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanMIL4922-561L
General Purpose Inductor, 0.56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of API Delevan 4922-561L provided by its distributors.

General Purpose Inductor, 0.56uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Ind Power 560nH 15% 1KHz Ferrite 5.8A T/R
4922 Series 0.56 uH ±15 % 5.8 A 10.5 mOhm Surface Mount Power Inductor
FIXED IND 560NH 5.8A 10.5MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI