API Delevan 1812-824J

General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-824J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.427
$ 1.57
Stock
1,951
10,670
Authorized Distributors
0
4
Inductance
820 µH
820 µH
Tolerance
5 %
5 %
Current Rating
67 mA
67 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 Ω
45 Ω
Q Factor
30
30
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-824J
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 820uH 5% 796KHz 30Q-Factor 30mA 35Ohm DCR 1812 T/R
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 820UH 30MA 35 OHM SMD / 820 µH Unshielded Inductor 30 mA 35Ohm Max 1812 (4532 Metric)
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 1812-824J provided by its distributors.

General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 820UH 67MA 45 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812824J