API Delevan 1812-334J

General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-334J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.427
$ 1.58
Stock
4,860
4,284
Authorized Distributors
0
5
Inductance
330 µH
330 µH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
14 Ω
14 Ω
Q Factor
40
40
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-334J
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 330uH 5% 796KHz 40Q-Factor 85mA 14Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 330uH 5% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
API Delevan1638-04J
FIXED IND 330UH 136MA 12 OHM TH
Inductor General Purpose Chip Molded Wirewound 330uH 5% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 1812-334J provided by its distributors.

General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 330UH 120MA 14 OHM SMD
.9 NH +/-0.2NH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812334J