
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 197-1641R-472KCT-ND | 800 | 1 | Cut Tape | ||||||||
| TTI | 1641R-472K | 0 | 500 | Tape & Reel | 23h | |||||||
| RS (Formerly Allied Electronics) | 1641R-472K | 0 | 500 | Bulk | 10h | |||||||
| Mouser | 807-1641R-472K | 97 | 1 | Bulk | ||||||||
| Fly-Wing Technology | 1641R-472K | 2,168 | 20h |
Download datasheets and manufacturer documentation for API Delevan 1641R-472K.
Download API Delevan 1641R-472K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of API Delevan 1641R-472K provided by its distributors.
API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:
Download datasheets and manufacturer documentation for API Delevan 1641R-472K.