API Delevan 1641-684K

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
$ 4.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-684K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 4.654
$ 3.85
Stock
1,729
4,061
Authorized Distributors
0
2
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
84 mA
84 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.8 Ω
11.8 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2020-08-15

Related Parts

RF Choke Shielded/Molded Wirewound 680uH 10% 790KHz 60Q-Factor Ferrite 80mA 11.8Ohm DCR AXL Bag
API Delevan1641R-684K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
API DelevanS1812R-684K
Inductor RF Shielded Wirewound 680uH 10% 790KHz 40Q-Factor Ferrite 79mA 32Ohm DCR 1812 T/R
API DelevanS1812-684K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Ind Power Wirewound 680uH 10% 100KHz 32Q-Factor Ferrite 100mA T/R
Ind Power Wirewound 680uH 10% 1KHz 43Q-Factor Ferrite 85mA T/R

Descriptions

Descriptions of API Delevan 1641-684K provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
FIXED IND 680UH 84MA 11.8 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI