API Delevan 1641-153K

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
$ 3.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-153K.

IHS

Datasheet1 page0 years ago

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.29%

Alternate Parts

Price @ 1000
$ 3.753
$ 1.13
Stock
4,576
1,990
Authorized Distributors
1
3
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
325 mA
325 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
45
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

RF Choke Shielded/Molded Wirewound 15uH 10% 2.5MHz 45Q-Factor Ferrite 0.315A 0.8Ohm DCR AXL Bag
API Delevan1641R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
API DelevanS1210R-153K
Inductor; RF; Ind 15uH; Tol +/-10%; Cur 254mA; SMT; Case 1210; DCR 2.5 Ohms; SRF 23MHz
API DelevanS1812R-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Murata Power Solutions82153C
Inductor Power Wirewound 15uH 10% 10KHz 35Q-Factor 0.4A 0.56Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 1641-153K provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
FIXED IND 15UH 325MA 800 MOHM TH
Military MIL-PRF-M15305MS75089 Axial 0.162Diax0.410L 4.11mmx10.41mm 15muH
15 UH 10% 1641-153K

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641153K