API Delevan 1330R-96K

General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1330R-96K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.532
Stock
4,813
2,563
Authorized Distributors
2
1
Inductance
120 nH
120 nH
Tolerance
10 %
10 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1330-96K
General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
API Delevan1025-96K
Ind RF Molded/Unshielded 120nH 10% 25MHz 40Q-Factor Phenolic 1.3A AXL T/R
API Delevan1025R-96K
INDUCTOR, RF, IND 0.12UH, TOL +/-10%,CUR 1300MA, AXIAL, DCR 0.09 OHMS, SRF 640MHZ
Ind RF Choke Shielded/Molded 120nH 10% 25MHz 51Q-Factor Ferrite 1.53A AXL Bag
Bourns9250-121
RF Choke Shielded/Molded Wirewound 120nH 10% 25MHz 51Q-Factor 1.53A 34mOhm DCR AXL

Descriptions

Descriptions of API Delevan 1330R-96K provided by its distributors.

General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
INDUCTOR;SHIELDED;RF;0.12UH AT 10%;Q MIN. 40;SRF MIN. 640MHZ;DCR MAX.0.09 OHMS
FIXED IND 120NH 1.3A 90 MOHM SMD
ROHS3Compliant Active 2005 Tape & Reel (TR) fixed air core inductor -55C~125C 640MHz 90mOhm Max 120nH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1330R-96K TR 500
  • 1330R96K