API Delevan 1210-822J

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-822J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.042
$ 1.724
Stock
100,336
3,196
Authorized Distributors
0
2
Inductance
8.2 µH
8.2 µH
Tolerance
5 %
5 %
Current Rating
305 mA
305 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ferrite 0.33A 3.3Ohm DCR 1008 T/R
API Delevan1812R-822J
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Shielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 2Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of API Delevan 1210-822J provided by its distributors.

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
8.2 H Unshielded Inductor 305 mA 2Ohm Max 1210 (3225 Metric)
FIXED IND 8.2UH 305MA 2 OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210822J