API Delevan 1210-330K

General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-330K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.619
$ 1.42
Stock
2,011
2,908
Authorized Distributors
0
3
Inductance
33 nH
33 nH
Tolerance
10 %
10 %
Current Rating
711 mA
711 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
Q Factor
30
30
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-330K
General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
API Delevan1812-330K
General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1812
Inductor RF Wirewound 0.033uH 10% 300MHz 70Q-Factor Air 0.5A 0.0187Ohm DCR T/R
General Purpose Inductor, 0.033uH, 10%, 1 Element, Air-Core, SMD, 1206
Inductor RF Chip Wirewound 33nH 10% 100MHz 60Q-Factor 530mA 57mOhm DCR 1206 Embossed T/R
TAIYO YUDENHK212533NK-T
Ind High Frequency Chip Multi-Layer 33nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 Embossed T/R

Descriptions

Descriptions of API Delevan 1210-330K provided by its distributors.

General Purpose Inductor, 0.033uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
FIXED IND 33NH 711MA 240MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210330K