API Delevan 1210-152J

General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 1.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-152J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.941
$ 1.66
Stock
44,945
9,568
Authorized Distributors
0
3
Inductance
1.5 µH
1.5 µH
Tolerance
5 %
5 %
Current Rating
467 mA
467 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-152J
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30 Q-Factor Ferrite 370mA T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 850mOhm DCR 1210 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
API Delevan1025-24J
General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core
API Delevan1812R-152J
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 1210-152J provided by its distributors.

General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 1.5UH 467MA 850MOHM SM / 1.5 µH Unshielded Inductor 467 mA 850mOhm Max 1210 (3225 Metric)
FIXED IND 1.5UH 467MA 850MOHM SM
FIXED IND 1.5UH 467MA 850 MOHM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210152J