API Delevan 1025-72K

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
$ 1.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-72K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.944
$ 1.75
Stock
2,152
4,070
Authorized Distributors
1
3
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
61 mA
61 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
15 Ω
15 Ω
Q Factor
30
30
Test Frequency
790 kHz
790 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-72K
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Molded 150uH 10% 790KHz 30Q-Factor Ferrite 85mA AXL Bag
RF Choke Wirewound 150uH 10% 790KHz 30Q-Factor Ferrite 0.085A 15Ohm DCR AXL Bag
Inductor RF Molded Wirewound 150uH 10% 796KHz 20Q-Factor 0.065A 15Ohm DCR 1210 T/R
Inductor Power Unshielded Drum Core 150uH 10% 790KHz 30Q-Factor Ferrite 1.15A 0.27Ohm DCR RDL
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of API Delevan 1025-72K provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
FIXED IND 150UH 61MA 15 OHM TH
1025 Axial 0.095Diax0.250L 2.41mmx6.35mm 150muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI