API Delevan 1025-34J

Non-RoHS Compliant Molded Active WIRE Fixed Inductor -55C~105C 80MHz 1Ohm Max 3.9muH
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-34J.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 1.812
Stock
4,269
5,210
Authorized Distributors
0
4
Inductance
3.9 µH
3.9 µH
Tolerance
5 %
5 %
Current Rating
263 mA
263 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
45
45
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-34J
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE Fixed Inductor 105C 80MHz 1Ohm 3.9muH
Inductor RF Chip Unshielded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor 330mA 900mOhm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 3.9uH 5% 7.96MHz 50Q-Factor Ferrite 0.33A 0.9Ohm DCR 1812 T/R
Inductor RF Wirewound 3.9uH 5% 7.9MHz 20Q-Factor Ceramic 0.29A 3.6Ohm DCR 1210 T/R
API Delevan1537-26J
FIXED IND 3.9UH 310MA 2.3 OHM TH
Ind RF Chip Wirewound 3.9uH 5% 7.96MHz 30Q-Factor Ferrite 250mA 1210 Blister Plastic T/R

Descriptions

Descriptions of API Delevan 1025-34J provided by its distributors.

Non-RoHS Compliant Molded Active WIRE Fixed Inductor -55C~105C 80MHz 1Ohm Max 3.9muH
FIXED IND 3.9UH 263MA 1 OHM TH
General Purpose Inductor, 3.9uH, 5%, 1 Element, Iron-Core

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025-34J TR 3500