Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 1210-151K

General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-151K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.726
Stock
10
1,129
Authorized Distributors
0
1
Inductance
150 nH
150 nH
Tolerance
10 %
10 %
Current Rating
910 mA
910 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

API Delevan1812R-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1812
API Delevan1812-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1812
RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
API Delevan2510R-04K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core, SMD, 2510
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 1210-151K provided by its distributors.

General Purpose Inductor, 0.15uH, 10%, 1 Element, Iron-Core, SMD, 1210
FIXED IND 150NH 910MA 250MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210151K