Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 9250A-151-RC

Ind RF Choke Shielded/Molded 150nH 10% 25MHz 51Q-Factor Ferrite 1.47A AXL Bag
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-151-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.33%

CAD Models

Download Bourns 9250A-151-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan1641R-151K
INDUCTOR, RF, IND 0.15UH, TOL +/-10%,CUR 1500MA, AXIAL, DCR 0.037 OHMS, SRF 250MHZ
API Delevan1641-151K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
RF Choke Molded Wirewound 0.15uH 10% 25MHz 38Q-Factor Phenolic 1.1A 0.1Ohm DCR AXL Bag
Ind RF Choke 150nH 10% 25MHz 38Q-Factor Phenolic 1.1A AXL Bag
API Delevan1025-00K
General Purpose Inductor, 0.15uH, 10%, 1 Element, Phenolic-Core
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of Bourns 9250A-151-RC provided by its distributors.

Ind RF Choke Shielded/Molded 150nH 10% 25MHz 51Q-Factor Ferrite 1.47A AXL Bag
General Purpose Inductor, 0.15uH, 10%, 1 Element, Ferrite-Core
1.47A 150nH Color Circle Coils Inductor ±10% 1.47A 51@25MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
CHOKE, 150NH, +10%, 250MHz, AXIAL; Product Range: 9250A Series; Inductance: 150nH; DC Current Rating: 1.47A; DC Resistance Max: 0.037ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency: 250MHz; Case D 86K8195

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A151RC