APEM U1602

Accessory, Boot, Half Toggle, 15/32-32NS Thread Size, Black, Matte, Silicone
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U1602.

Electro Sonic

Datasheet6 pages15 years ago
Datasheet6 pages11 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+5.78%

Supply Chain

Country of OriginUK
Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

APEMU1320
ACCESSORY, SEALING BOOT, 1/4-40 NS-2B THREAD, 11MM H, SILICONE, BLACK
APEMU1031
SEALING BOOT; For Use With:12000, 5000M, 3500 and 6000 Series Toggle Switches; Product Range:
APEMU1231
Switch Access Silicone Boot Toggle Switch
NKK SwitchesAT4043
ACCESSORY, FULL BOOT, PUSHBUTTON, SILICONERUBBER, BLACK, SERIES MB, SB, WB
NKK SwitchesAT428H
ACCESSORY, SPLASH PROOF BOOT, FULL, SILICONE RUBBER, BLACK, SERIES D2,M, P
NKK SwitchesAT4181
Toggle Switch Boot 315.00 in. Dia x 24.30 in. H x 21.50 in. W 15/32 in. Bushing Mounting Black

Descriptions

Descriptions of APEM U1602 provided by its distributors.

ACCESSORY, BOOT, HALF TOGGLE, 15/32-32NS THREAD SIZE, BLACK, MATTE, SILICONE
Sealing Boot, Toggle Switch; For Use With:Apem 12000, 3500 & 6000 Series Toggle Switches; Product Range:- Rohs Compliant: Yes |APEM Inc. U1602
SEALING BOOT, TOGGLE, 15/32" X 32NS; For Use With: Toggle switchs; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Silicone Rubber; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Thread Size: 11.9 (15/32") 32 NS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc