Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM U1320

APEM button switch cap, boots, Used for18000、9000、13000 Series push button switch
$ 5.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U1320.

element14 APAC

Datasheet6 pages16 years ago

ODG (Origin Data Global)

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-4.47%

Supply Chain

Country of OriginUK
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

APEMU1231
Switch Sealing Boot, Toggle Switchs; |APEM Inc. U1231
APEMU1401
APEM button switch cap, boots, Black, Used forK Series and X408
NKK SwitchesAT428H
ACCESSORY, SPLASH PROOF BOOT, FULL, SILICONE RUBBER, BLACK, SERIES D2,M, P
NKK SwitchesAT4041H
ACCESSORY, FULL BOOT, PUSHBUTTON, SILICONERUBBER, BLACK, SERIES MB
NKK SwitchesAT428M
Accessory; Splash Proof Boot; Full; Metric; Silicone Rubber; Black; Series D2; M; P
APEMU1151
Switch Access Silicone Boot Push Button Switch/Toggle Switch

Descriptions

Descriptions of APEM U1320 provided by its distributors.

APEM button switch cap, boots, Used for18000、9000、13000 Series push button switch
ACCESSORY, SEALING BOOT, 1/4-40 NS-2B THREAD, 11MM H, SILICONE, BLACK
Switch Access Sealing Boot Push Button Switch
APEM U1320 SEALING BOOT, PUSHBUTTON, 1/4" X 40NS
Switch Accessories RUBBER BOOT
black, hex matt black silicone boots
SEALING BOOT, PUSHBUTTON, 1/4" X 40NS; For Use With: Apem 18000, 9000 and 13000 Series Pushbutton Switches; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Silicone Rubber; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Thread Size: 6.35 (¼") 40 NS

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • U-1320
  • U1320.