APEM Q8P3BXXG02

Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8P3BXXG02
$ 4.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P3BXXG02.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.172
$ 7.16
Stock
0
71
Authorized Distributors
3
6
Illumination Color
-
-
Lens Color
Green
-
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
100 °
100 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P3BXXG02 provided by its distributors.

Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8P3BXXG02
Single Color LED, Green, Diffused
PANEL MNT LED INDICATOR GRN 2V
APEM 8 mm Fixed Green panel mount LED with Black Chrome Prominent Bezel Wires Terminals and None Sealing Voltage is configured at No Resistor, see data sheet .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc