APEM Q8P1CXXG24E

LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
$ 6.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXG24E.

IHS

Datasheet7 pages4 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+10.53%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesUB15KKW015F-FF
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM Q8P1CXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
APEM 8 mm Fixed Green panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
LED INDICATOR, PANEL, 8MM, GREEN, 24VDC; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 60mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (1
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc