APEM Q8P1CXXB24E

Led Indicator Sealed 8MM Prominent Bright Chrome Fixed Blue 24VDC Solder
$ 10.542
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CXXB24E.

IHS

Datasheet7 pages4 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 1200mcd Automotive 2-Pin
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES
LED INDICATOR SEALED 6MM PROMINENT BRIGHT CHROME FIXED BLUE 24VDC SOLDER
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
LED Panel Mount Indicator Uni-Color Blue 50mcd 2-Pin

Descriptions

Descriptions of APEM Q8P1CXXB24E provided by its distributors.

LED INDICATOR SEALED 8MM PROMINENT BRIGHT CHROME FIXED BLUE 24VDC SOLDER
APEM 8 mm Fixed Blue panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:1.6Cd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q8P1CXXB24E
Forward Current (If) mA = 20 / Luminous Intensity cd = 1.6 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Blue

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc